185-1-045-1-NFX-BR0
vs
BB10-PO-074-G-12.00-PP-T/R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MPE GARRY GMBH
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.098 inch
0.283 inch
Body Depth
0.236 inch
0.472 inch
Body Length
2.266 inch
1.597 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Gender
FEMALE
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
CENTRONIC
Dielectric Withstanding Voltage
424VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.05 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
1
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
3.2258 mm
3.6068 mm
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
2.54 mm
0.9906 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
45
74
Base Number Matches
1
1
Mating Contact Row Spacing
0.039 inch
Compare 185-1-045-1-NFX-BR0 with alternatives
Compare BB10-PO-074-G-12.00-PP-T/R with alternatives