185-1-020-1-NTX-BR1 vs C6350WV-F-3X03PMV2 feature comparison

185-1-020-1-NTX-BR1 MPE-Garry GmbH

Buy Now Datasheet

C6350WV-F-3X03PMV2 Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG POLARIZATION POST
Body Breadth 0.098 inch 0.901 inch
Body Depth 0.236 inch 0.58 inch
Body Length 1.016 inch 1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 424VAC V 5000VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYAMIDE
Mating Contact Pitch 0.05 inch 0.25 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 3
Number of Rows Loaded 1 3
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 3.2258 mm 6.35 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 15 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 6.35 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 20 9
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN
Contact Resistance 3.5 mΩ
Insulation Resistance 1000000000 Ω
Insulator Color WHITE
Mating Contact Row Spacing 0.25 inch
Mounting Option 2 FRICTION LOCK
Terminal Length 0.141 inch

Compare 185-1-020-1-NTX-BR1 with alternatives

Compare C6350WV-F-3X03PMV2 with alternatives