1843416344 vs A2541WV-2X17P feature comparison

1843416344 Acmelux Taiwan Inc

Buy Now Datasheet

A2541WV-2X17P

Part not found

Search for A2541WV-2X17P
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ACMELUX CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 0.64MM SQ POST
Body Breadth 0.2 inch
Body Depth 0.1 inch
Body Length 1.7 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating AU
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 800VAC V
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 15u inch
Rated Current (Signal) 3 A
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 33
Base Number Matches 1

Compare 1843416344 with alternatives