1843210603
vs
75844-615R60
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ACMELUX CO LTD
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
0.64MM SQ POST
Body Breadth
0.2 inch
0.2 inch
Body Depth
0.1 inch
0.1 inch
Body Length
3 inch
6 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
GOLD FLASH OVER PALLADIUM NICKEL (30)
Contact Finish Termination
GOLD
Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
800VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYETHYLENE
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Rated Current (Signal)
3 A
Terminal Length
0.118 inch
0.1 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
60
120
Base Number Matches
1
2
Rohs Code
No
Insulator Color
BLACK
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Reference Standard
UL
UL Flammability Code
94V-0
Compare 1843210603 with alternatives
Compare 75844-615R60 with alternatives