1840R-13K vs 18M181KLF feature comparison

1840R-13K API Delevan

Buy Now Datasheet

18M181KLF Gowanda Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN GOWANDA ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material PHENOLIC PHENOLIC
DC Resistance 0.74 Ω 0.74 Ω
Inductance-Nom (L) 1.8 µH 1.8 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e2
Lead Diameter 0.635 mm 0.6426 mm
Lead Length 36.58 mm 36.525 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.75 mm 4.775 mm
Package Length 11.1 mm 11.125 mm
Package Style Axial Axial
Packing Method TR, 14 INCH TR, 12 Inch
Quality Factor-Min (at L-nom) 35 30
Rated Current-Max 0.61 A 0.58 A
Self Resonance Frequency 150 MHz 150 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin/Copper (Sn/Cu)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare 1840R-13K with alternatives

Compare 18M181KLF with alternatives