1835494 vs 1880245 feature comparison

1835494 Phoenix Contact

Buy Now Datasheet

1880245 Phoenix Contact

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Additional Feature PA, 94V-0
Fastening Method SCREW SPRING LOADED
Mounting Type PANEL BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 4 4
Rated Current 12 A 12 A
Rated Voltage 250 V 250 V
Safety Approval UL CB; CCA; CUL; GOST; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare 1835494 with alternatives

Compare 1880245 with alternatives