1834.3402 vs 62115431-0-0-W feature comparison

1834.3402 Marquardt GmbH

Buy Now Datasheet

62115431-0-0-W Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MARQUARDT GMBH CARLING TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color BLACK BLACK
Actuator Length 0.252 inch 0.205 inch
Actuator Material POLYAMIDE NYLON
Actuator Type ROCKER ROCKER
Body Breadth 24.9936 mm 14.986 mm
Body Height 16.2052 mm
Body Length or Diameter 31.496 mm 20.955 mm
Center Contact Material SILVER
Contact (AC) Max Power Rating R Load 0.1HP@250VAC
Contact (AC) Max Rating R Load 4A@250VAC 4A@250VAC
Contact Current(AC)-Max 4 A 4 A
Contact Resistance 0.1 mΩ
Contact Voltage(AC)-Max 250 V 250 V
End Contact Material SILVER
Housing Material POLYAMIDE
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.524 inch
Termination Type QUICK CONNECT SOLDER LUG
Base Number Matches 1 1
Body Color BLACK
Contact Function ON-(ON)
Dielectric Withstand Volts 1000VDC V
Electrical Life 50000 Cycle(s)
Insulator Material NYLON
Operating Temperature-Max 85 °C
Operating Temperature-Min

Compare 1834.3402 with alternatives

Compare 62115431-0-0-W with alternatives