1825Y564KBXB vs VJ1825Y564KNBAB2L feature comparison

1825Y564KBXB SRT Micro Ceramique

Buy Now Datasheet

VJ1825Y564KNBAB2L Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SRT MICROCERAMIQUE VISHAY INTERTECHNOLOGY INC
Package Description , 1825 , 1825
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.56 µF 0.56 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.2 mm 2.18 mm
JESD-609 Code e3
Length 4.5 mm 4.5 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Series MLCC(X7R)
Size Code 1825 1825
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 6.4 mm 6.4 mm
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Multilayer Yes
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 1825Y564KBXB with alternatives

Compare VJ1825Y564KNBAB2L with alternatives