1825X103J500NHT
vs
2020B103J500PW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 1825
, 1825
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.01 µF
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Consult Factory
Dielectric Material
CERAMIC
CERAMIC
Height
2.03 mm
2.03 mm
Length
4.57 mm
4.57 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
Waffle Pack
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-55681
Size Code
1825
1825
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
6.35 mm
6.35 mm
Base Number Matches
1
1
Compare 1825X103J500NHT with alternatives
Compare 2020B103J500PW with alternatives