1825WA681JAV00L vs LD13WA681JAX1A feature comparison

1825WA681JAV00L Kyocera AVX Components

Buy Now Datasheet

LD13WA681JAX1A Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2527 , 1825
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.00068 µF 0.00068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.54 mm 2.54 mm
Length 6.86 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 6 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Size Code 1825 1825
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape L BEND WRAPAROUND
Width 6.35 mm 6.4 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Packing Method TR, 7 Inch
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1825WA681JAV00L with alternatives

Compare LD13WA681JAX1A with alternatives