1825WA620MAX1A
vs
LD13WA620MAB9A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 1825
, 1825
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2021-01-19
2020-06-25
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V5.10
Capacitance
0.000062 µF
0.000062 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.54 mm
2.54 mm
Length
4.5 mm
4.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
Bulk
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
2500 V
2500 V
Size Code
1825
1825
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
6.4 mm
6.4 mm
Base Number Matches
1
1
Rohs Code
No
SVHC Over MCV
7439-92-1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Compare 1825WA620MAX1A with alternatives
Compare LD13WA620MAB9A with alternatives