1825SA121MATME vs 1825SA121MA1RE feature comparison

1825SA121MATME Kyocera AVX Components

Buy Now Datasheet

1825SA121MA1RE Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1825 , 1825
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00012 µF 0.00012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Uncoated/Epoxy Coated N, L, J Leads Uncoated/Epoxy Coated N, L, J Leads
Dielectric Material CERAMIC CERAMIC
Height 2.54 mm 2.54 mm
JESD-609 Code e3 e4
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 13 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 1500 V 1500 V
Size Code 1825 1825
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.4 mm 6.4 mm
Base Number Matches 1 1

Compare 1825SA121MATME with alternatives

Compare 1825SA121MA1RE with alternatives