1825N202F202NTM vs 1825N202F202VHWM feature comparison

1825N202F202NTM Knowles Capacitors

Buy Now Datasheet

1825N202F202VHWM Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1825 , 1825
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.002 µF 0.002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.03 mm 2.03 mm
JESD-609 Code e3
Length 4.57 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Waffle Pack
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 2000 V 2000 V
Size Code 1825 1825
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.35 mm 6.35 mm
Base Number Matches 1 1

Compare 1825N202F202NTM with alternatives

Compare 1825N202F202VHWM with alternatives