1825F1K20181KCB
vs
1825A1K20181KCB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 1825
, 1825
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.00018 µF
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4 mm
4 mm
Length
4.5 mm
4.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Bulk
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
1200 V
1200 V
Size Code
1825
1825
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
6.4 mm
6.4 mm
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Compare 1825F1K20181KCB with alternatives
Compare 1825A1K20181KCB with alternatives