1825B432J102PX140HT-HS
vs
1825B432J102PX140
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 1825
, 1825
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2024-01-23
2021-01-19
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Capacitance
0.0043 µF
0.0043 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.56 mm
3.556 mm
Length
4.57 mm
4.57 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
Bulk
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Reference Standard
MIL-PRF-123
Size Code
1825
1825
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
6.35 mm
6.35 mm
Base Number Matches
1
1
SVHC Over MCV
7439-92-1
JESD-609 Code
e4
Terminal Finish
Palladium/Silver (Pd/Ag)
Compare 1825B432J102PX140HT-HS with alternatives
Compare 1825B432J102PX140 with alternatives