1825B393P401YHT-HS
vs
1825B393P401DHW-HB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
, 1825
|
, 1825
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.039 µF
|
0.039 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.03 mm
|
2.03 mm
|
JESD-609 Code |
e0
|
e0
|
Length |
4.57 mm
|
4.57 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
Waffle Pack
|
Positive Tolerance |
100%
|
100%
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Reference Standard |
MIL-PRF-123
|
MIL-PRF-55681
|
Size Code |
1825
|
1825
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
6.35 mm
|
6.35 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1825B393P401YHT-HS with alternatives
Compare 1825B393P401DHW-HB with alternatives