1825B104Z251YX140WM vs 1825B104Z251CX140T feature comparison

1825B104Z251YX140WM Knowles Capacitors

Buy Now Datasheet

1825B104Z251CX140T Knowles Capacitors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1825 , 1825
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.556 mm 3.556 mm
JESD-609 Code e0 e3
Length 4.57 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 1825 1825
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.35 mm 6.35 mm
Base Number Matches 1 1

Compare 1825B104Z251YX140WM with alternatives

Compare 1825B104Z251CX140T with alternatives