1825A1K50302KCT vs 1825F1K50302KCB feature comparison

1825A1K50302KCT Knowles Capacitors

Buy Now Datasheet

1825F1K50302KCB Knowles Capacitors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1825 , 1825
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.003 µF 0.003 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.5 mm 2.5 mm
JESD-609 Code e0
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1500 V 1500 V
Size Code 1825 1825
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.3 mm 6.3 mm
Base Number Matches 1 1

Compare 1825A1K50302KCT with alternatives

Compare 1825F1K50302KCB with alternatives