1825955-2 vs 1-1825955-0 feature comparison

1825955-2 TE Connectivity

Buy Now Datasheet

1-1825955-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Factory Lead Time 16 Weeks, 3 Days 16 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Actuator Color BROWN BLUE
Actuator Length 0.028 inch 0.134 inch
Actuator Material POLYBUTYLENE TEREPHTHALATE NYLON
Body Breadth 5.99 mm 5.99 mm
Body Color BLACK
Body Height 3.6 mm 3.6 mm
Body Length or Diameter 5.99 mm 5.99 mm
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
Housing Material POLYAMIDE GLASS FILLED NYLON
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 0.98 N 2.06 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -35 °C
Packing Method BULK
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Type PUSHBUTTON
Center Contact Material COPPER ALLOY
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 500VAC V
End Contact Plating SILVER OVER NICKEL
Insulation Resistance 100000000 Ω
PCB Hole Count 5
Terminal Length 0.142 inch
Terminal Material COPPER ALLOY

Compare 1825955-2 with alternatives

Compare 1-1825955-0 with alternatives