1825574-5 vs 1-1734260-5 feature comparison

1825574-5 TE Connectivity

Buy Now Datasheet

1-1734260-5 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant compliant
Factory Lead Time 73 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.263 inch 0.167 inch
Body Depth 0.26 inch 0.187 inch
Body Length 1.59 inch 0.946 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
DIN Conformance NO NO
Durability 30 Cycles
EMI Shielded NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.892 N
Insulator Color BLACK NATURAL
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Pitch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -65 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 5.7404 mm
Panel Mount NO NO
Plating Thickness 200u inch 50u inch
Polarization Key POLARIZED HOUSING POLARIZED
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 1.25 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .278 N
Base Number Matches 1 1
Pbfree Code Yes
Board Mounting Option PEG
Contact Finish Termination NOT APPLICABLE
Rated Voltage 125 V
Wire Size-Max 26 AWG
Wire Size-Min 32 AWG

Compare 1825574-5 with alternatives

Compare 1-1734260-5 with alternatives