1825096-1
vs
1825099-3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.31
|
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Actuator Color |
BLACK
|
|
Actuator Length |
0.151 inch
|
|
Actuator Material |
POLYETHYLENE
|
|
Actuator Type |
ROUND/EXTENDED TYPE
|
|
Body Breadth |
5.23 mm
|
|
Body Height |
8.33 mm
|
|
Body Length or Diameter |
8.13 mm
|
|
Center Contact Plating |
GOLD
|
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
|
Contact Current(AC)-Max |
0.4 A
|
|
Contact Current(DC)-Max |
0.4 A
|
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
|
Contact Function |
OFF-(ON)
|
|
Contact Voltage(AC)-Max |
20 V
|
|
Contact Voltage(DC)-Max |
20 V
|
|
Electrical Life |
100000 Cycle(s)
|
|
End Contact Material |
COPPER ALLOY
|
|
Housing Material |
POLYETHYLENE
|
|
Illumination |
NON-ILLUMINATED
|
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Independent Keys |
1
|
|
Operating Force-Max |
3.92 N
|
|
Operating Temperature-Max |
65 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Packing Method |
BULK
|
|
Sealing |
EPOXY TERMINAL SEALED
|
|
Surface Mount |
NO
|
|
Switch Action |
MOMENTARY
|
|
Switch Function |
SPST
|
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Termination Type |
WIRE
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1825096-1 with alternatives
Compare 1825099-3 with alternatives