1825093-2
vs
2-640463-4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
not_compliant
Samacsys Description
IC Socket DIP8 2.54mm Diplomate
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Samacsys Modified On
2023-03-07 07:05:40
2020-02-09 07:35:43
Category CO2 Kg
4
4
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-01-17
2024-01-23
EFUP
e
50
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT SPECIFIED
GOLD (15)
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Style
LEAF
LEAF
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP8
DIP8
Housing Material
GLASS FILLED THERMOPLASTIC
PLASTIC
Insulation Resistance
10000000000 Ω
5000000000 Ω
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
8
8
Operating Temperature-Max
125 °C
125 °C
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.40
Total Weight
648.505
CO2
2594.02
Compliance Temperature Grade
Military: -55C to +125C
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 7440-38-2, 7440-41-7, 7440-43-9, 7440-48-4, 7439-97-6, 1333-86-4, 1309-64-4, 109-99-9
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
Additional Feature
DIPLOMATE
Body Breadth
0.394 inch
Body Depth
0.21 inch
Body Length
0.395 inch
Contact Finish Termination
Tin/Lead (Sn/Pb)
Dielectric Withstanding Voltage
1000VAC V
JESD-609 Code
e0
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Compare 1825093-2 with alternatives
Compare 2-640463-4 with alternatives