1822042SS21 vs 644352-3 feature comparison

1822042SS21 Teka Interconnection Systems

Buy Now Datasheet

644352-3 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TEKA INTERCONNECTION SYSTEMS TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Depth 0.1 inch 0.1 inch
Body Length 2 inch 1.988 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN-PB
Contact Finish Termination GOLD TIN/LEAD
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 7500VAC V 750VAC V
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 5000000000 Ω
Insulator Material POLYETHYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 150u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL, CSA
Terminal Length 0.2 inch 0.11 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 2
Rohs Code No
Additional Feature POST NO. 10, 14 OMITTED
Body Breadth 0.092 inch
Contact Resistance 6 mΩ
Durability 25 Cycles
Insertion Force-Max 8.896 N
Insulator Color NATURAL
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Polarization Key POLAR PIN POSITION
Withdrawl Force-Min 3.614 N

Compare 1822042SS21 with alternatives

Compare 644352-3 with alternatives