181KD05
vs
A34363-000
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
TE CONNECTIVITY LTD
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
115 V
|
115 V
|
Energy Absorbing Capacity-Max |
8 J
|
8 J
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Rated Temperature |
85 °C
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
41
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare 181KD05 with alternatives
Compare A34363-000 with alternatives