1815-010-186-000
vs
95003-6641
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
TEKCON ELECTRONICS CORP
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Board Mounting Option |
SPLIT BOARD LOCK
|
SPLIT BOARD LOCK
|
Body Breadth |
0.498 inch
|
0.594 inch
|
Body Depth |
0.717 inch
|
0.618 inch
|
Body Length |
0.598 inch
|
0.52 inch
|
Body/Shell Style |
JACK
|
JACK
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
AU
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
Contact Resistance |
30 mΩ
|
20 mΩ
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Durability |
750 Cycles
|
|
Insulation Resistance |
10000000 Ω
|
500000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
POLYAMIDE
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
1
|
1
|
Operating Temperature-Max |
125 °C
|
80 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
PCB Contact Pattern |
STAGGERED
|
|
Plating Thickness |
FLASH inch
|
50u inch
|
Rated Current (Signal) |
1.5 A
|
1.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.128 inch
|
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
6
|
6
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Molex
|
Additional Feature |
|
LOW PROFILE
|
DIN Conformance |
|
NO
|
Empty Shell |
|
YES
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Option |
|
GENERAL PURPOSE
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 1815-010-186-000 with alternatives
Compare 95003-6641 with alternatives