1813610000 vs 10131318-062110PLF feature comparison

1813610000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet

10131318-062110PLF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WEIDMULLER AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Weidmüller
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination SILVER
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE NYLON66
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Board Mounting Option PEG
Body Breadth 0.451 inch
Body Depth 0.764 inch
Body Length 0.543 inch
Contact Arrangement S0P6
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Insertion Force-Max .9174 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Reference Standard UL
Terminal Length 0.138 inch
Withdrawl Force-Min 1.0008 N

Compare 1813610000 with alternatives

Compare 10131318-062110PLF with alternatives