1812Y474MXXB
vs
C1812X7R250-474MN6E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SRT MICROCERAMIQUE
VENKEL LTD
Package Description
, 1812
, 1812
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.47 µF
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.2 mm
2.159 mm
JESD-609 Code
e3
e3
Length
4.5 mm
4.496 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
TR, EMBOSSED, 7 INCH
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
MLCC(X7R)
C
Size Code
1812
1812
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
3.2 mm
3.2 mm
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.24.00.20
Manufacturer Series
C1812
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Package Shape
RECTANGULAR PACKAGE
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare 1812Y474MXXB with alternatives
Compare C1812X7R250-474MN6E with alternatives