1812Y273JCXV vs VJ1812Y273JNCAJ2MP feature comparison

1812Y273JCXV SRT Micro Ceramique

Buy Now Datasheet

VJ1812Y273JNCAJ2MP Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SRT MICROCERAMIQUE VISHAY INTERTECHNOLOGY INC
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.027 µF 0.027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.2 mm 2.18 mm
Length 4.5 mm 4.5 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 7 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Series MLCC(X7R)200V-1000V
Size Code 1812 1812
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Multilayer Yes
Surface Mount YES
Terminal Finish Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND

Compare 1812Y273JCXV with alternatives

Compare VJ1812Y273JNCAJ2MP with alternatives