1812X7R223JT6SB vs NMC-P1812X7R223J1KVTRPF feature comparison

1812X7R223JT6SB American Technical Ceramics Corp

Buy Now Datasheet

NMC-P1812X7R223J1KVTRPF NIC Components Corp

Buy Now Datasheet
Yes Yes
Obsolete Active
AMERICAN TECHNICAL CERAMICS CORP NIC COMPONENTS CORP
, 1812 , 1812
compliant compliant
EAR99 EAR99
0.022 µF 0.022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
3 mm 3 mm
e3 e3
4.57 mm 4.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Strip Pack TR, PAPER
5% 5%
1000 V 1000 V
1812 1812
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
3.18 mm 3.2 mm
1 1
Yes
8532.24.00.20
RECTANGULAR PACKAGE

Compare 1812X7R223JT6SB with alternatives

Compare NMC-P1812X7R223J1KVTRPF with alternatives