1812SMS-47NGLB
vs
1812SMS-47NGTD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
1925
1925
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
2520
2520
Construction
Rectangular
Rectangular
Core Material
Air
Air
DC Resistance
0.0056 Ω
0.0056 Ω
Inductance-Nom (L)
0.047 µH
0.047 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
4.2 mm
4.2 mm
Package Length
6.35 mm
6.35 mm
Package Style
SMT
SMT
Package Width
4.95 mm
4.95 mm
Packing Method
TR
TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom)
100
100
Rated Current-Max
3 A
3 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
2100 MHz
2100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WIRE
WIRE
Test Frequency
150 MHz
150 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Compare 1812SMS-47NGLB with alternatives
Compare 1812SMS-47NGTD with alternatives