1812RN820M101NGTM
vs
1812N820M101DM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 1812
, 1812
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000082 µF
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.65 mm
1.65 mm
JESD-609 Code
e3
e0
Length
4.57 mm
4.57 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
Bulk
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
1812
1812
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
GOLD OVER NICKEL
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
3.18 mm
3.18 mm
Base Number Matches
1
1
Compare 1812RN820M101NGTM with alternatives
Compare 1812N820M101DM with alternatives