1812N821F202YX100HW vs 1812N821F202PX100HTM feature comparison

1812N821F202YX100HW Knowles Capacitors

Buy Now Datasheet

1812N821F202PX100HTM Knowles Capacitors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1812 , 1812
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00082 µF 0.00082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.54 mm 2.54 mm
JESD-609 Code e0 e4
Length 4.57 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 2000 V 2000 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.18 mm 3.18 mm
Base Number Matches 1 1

Compare 1812N821F202YX100HW with alternatives

Compare 1812N821F202PX100HTM with alternatives