1812N560K202NX100
vs
1812N560K202VX100HM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
, 1812
|
, 1812
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.000056 µF
|
0.000056 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.54 mm
|
2.54 mm
|
JESD-609 Code |
e3
|
|
Length |
4.57 mm
|
4.57 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
Bulk
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
2000 V
|
2000 V
|
Size Code |
1812
|
1812
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
3.18 mm
|
3.18 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1812N560K202NX100 with alternatives
Compare 1812N560K202VX100HM with alternatives