1812N121K302DHW-HB vs C4532C0G3F121K160KA feature comparison

1812N121K302DHW-HB Knowles Capacitors

Buy Now Datasheet

C4532C0G3F121K160KA TDK Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer KNOWLES PRECISION DEVICES TDK CORP
Package Description , 1812 , 1812
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00012 µF 0.00012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.63 mm 1.6 mm
JESD-609 Code e0 e3
Length 4.57 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 3000 V 3000 V
Reference Standard MIL-PRF-55681
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.18 mm 3.2 mm
Base Number Matches 1 2
Pbfree Code Yes
HTS Code 8532.24.00.20
Factory Lead Time 36 Weeks
Package Shape RECTANGULAR PACKAGE

Compare 1812N121K302DHW-HB with alternatives

Compare C4532C0G3F121K160KA with alternatives