1812N101M302SX100HTM vs 1812HA101MA1ME feature comparison

1812N101M302SX100HTM Knowles Capacitors

Buy Now Datasheet

1812HA101MA1ME Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES AVX CORP
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.54 mm 2.54 mm
Length 4.57 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, 7 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 3000 V 3000 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.18 mm 3.2 mm
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Silver/Palladium (Ag/Pd)

Compare 1812N101M302SX100HTM with alternatives

Compare 1812HA101MA1ME with alternatives