1812HA221JAZ4A vs 1812HA221JAT3A feature comparison

1812HA221JAZ4A Kyocera AVX Components

Buy Now Datasheet

1812HA221JAT3A Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.2 mm 2.2098 mm
JESD-609 Code e3 e3
Length 4.6 mm 4.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 13 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 3000 V 3000 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C -/+30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare 1812HA221JAZ4A with alternatives

Compare 1812HA221JAT3A with alternatives