1812GA621JAT1A vs 1812N621J202SX100H feature comparison

1812GA621JAT1A Kyocera AVX Components

Buy Now Datasheet

1812N621J202SX100H Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KNOWLES PRECISION DEVICES
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00062 µF 0.00062 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.54 mm 2.54 mm
JESD-609 Code e3
Length 4.5 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 2000 V 2000 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.2 mm 3.18 mm
Base Number Matches 1 1

Compare 1812GA621JAT1A with alternatives

Compare 1812N621J202SX100H with alternatives