1812FS-392KRD vs 1812FS-392KRB feature comparison

1812FS-392KRD Coilcraft Inc

Buy Now Datasheet

1812FS-392KRB Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2320 2320
Construction Rectangular Rectangular
Core Material CERAMIC-FERRITE CERAMIC-FERRITE
DC Resistance 0.195 Ω 0.195 Ω
Inductance-Nom (L) 3.9 µH 3.9 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.81 mm 3.81 mm
Package Length 5.87 mm 5.87 mm
Package Style SMT SMT
Package Width 4.98 mm 4.98 mm
Packing Method TR, Embossed Plastic, 13 Inch TR
Rated Current-Max 1.7 A 1.7 A
Self Resonance Frequency 145 MHz 145 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare 1812FS-392KRD with alternatives

Compare 1812FS-392KRB with alternatives