1812CS-682XJRD vs 1812CS-682XJEB feature comparison

1812CS-682XJRD Coilcraft Inc

Buy Now Datasheet

1812CS-682XJEB Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 2015 2015
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1812 1812
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 6.6 Ω 6.6 Ω
Inductance-Nom (L) 6.8 µH 6.8 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.43 mm 3.43 mm
Package Length 4.95 mm 4.95 mm
Package Style SMT SMT
Package Width 3.81 mm 3.81 mm
Packing Method TR, Embossed Plastic, 13 Inch TR
Quality Factor-Min (at L-nom) 60 60
Rated Current-Max 0.21 A 0.21 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 90 MHz 90 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 50 MHZ Q IS MEASURED AT 50 MHZ
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare 1812CS-682XJRD with alternatives

Compare 1812CS-682XJEB with alternatives