1812CS-222XJSC vs 1812CS-222XJLC feature comparison

1812CS-222XJSC Coilcraft Inc

Buy Now Datasheet

1812CS-222XJLC Coilcraft Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 2015 2015
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1812 1812
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 2.2 Ω 2.2 Ω
Inductance-Nom (L) 2.2 µH 2.2 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.43 mm 3.43 mm
Package Length 4.95 mm 4.95 mm
Package Style SMT SMT
Package Width 3.81 mm 3.81 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 63 63
Rated Current-Max 0.34 A 0.34 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 170 MHz 170 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 50 MHZ Q IS MEASURED AT 50 MHZ
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Samacsys Manufacturer COILCRAFT

Compare 1812CS-222XJSC with alternatives

Compare 1812CS-222XJLC with alternatives