1812CS-182XJBD
vs
1812CS-182XJBB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
1915
1915
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1812
1812
Construction
Wrap Around
Wrap Around
Core Material
CERAMIC
CERAMIC
DC Resistance
2 Ω
2 Ω
Inductance-Nom (L)
1.8 µH
1.8 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
3.43 mm
3.43 mm
Package Length
4.95 mm
4.95 mm
Package Style
SMT
SMT
Package Width
3.81 mm
3.81 mm
Packing Method
TR, Embossed Plastic, 13 Inch
TR
Quality Factor-Min (at L-nom)
68
68
Rated Current-Max
0.38 A
0.38 A
Self Resonance Frequency
190 MHz
190 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 50 MHZ
Q MEASURED AT 50 MHZ
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
7.9 MHz
7.9 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Compare 1812CS-182XJBD with alternatives
Compare 1812CS-182XJBB with alternatives