1812CS-122XJLB
vs
1812CS-122XJRC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
2015
2015
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1812
1812
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
1.2 Ω
1.2 Ω
Inductance-Nom (L)
1.2 µH
1.2 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
3.43 mm
3.43 mm
Package Length
4.95 mm
4.95 mm
Package Style
SMT
SMT
Package Width
3.81 mm
3.81 mm
Packing Method
TR
TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom)
62
62
Rated Current-Max
0.48 A
0.48 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
230 MHz
230 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 50 MHZ
Q IS MEASURED AT 50 MHZ
Surface Mount
YES
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
7.9 MHz
7.9 MHz
Tolerance
5%
5%
Base Number Matches
1
1
JESD-609 Code
e3
Compare 1812CS-122XJLB with alternatives
Compare 1812CS-122XJRC with alternatives