1812B821K202P
vs
LD12GC821KAB1A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
, 1812
, 1812
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00082 µF
0.00082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.54 mm
2.54 mm
Length
4.57 mm
4.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, 7 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
2000 V
2000 V
Size Code
1812
1812
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
3.05 mm
3.2 mm
Base Number Matches
3
1
Pbfree Code
No
HTS Code
8532.24.00.20
JESD-609 Code
e0
Package Shape
RECTANGULAR PACKAGE
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Compare 1812B821K202P with alternatives
Compare LD12GC821KAB1A with alternatives