1812B563J101PH-HB vs 1812B563J101PHW-HB feature comparison

1812B563J101PH-HB Knowles Capacitors

Buy Now Datasheet

1812B563J101PHW-HB Knowles Capacitors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.056 µF 0.056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.63 mm 1.63 mm
Length 4.57 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Waffle Pack
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.18 mm 3.18 mm
Base Number Matches 1 1

Compare 1812B563J101PH-HB with alternatives

Compare 1812B563J101PHW-HB with alternatives