1812B562M202PX100T vs 1812GC562MA19A feature comparison

1812B562M202PX100T Knowles Capacitors

Buy Now Datasheet

1812GC562MA19A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES AVX CORP
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0056 µF 0.0056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.54 mm 2.54 mm
JESD-609 Code e4 e4
Length 4.57 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2000 V 2000 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag) Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.18 mm 3.2 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.24.00.20
Manufacturer Series 1812
Package Shape RECTANGULAR PACKAGE
Series SIZE(HIGH VOLTAGE)

Compare 1812B562M202PX100T with alternatives

Compare 1812GC562MA19A with alternatives