1812B562M160DX100W vs 1812B562M160PX100HW-HK feature comparison

1812B562M160DX100W Knowles Capacitors

Buy Now Datasheet

1812B562M160PX100HW-HK Knowles Capacitors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1812 , 1812
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0056 µF 0.0056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.54 mm 2.54 mm
JESD-609 Code e0
Length 4.57 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack Waffle Pack
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.18 mm 3.18 mm
Base Number Matches 2 1
Reference Standard MIL-PRF-38534

Compare 1812B562M160DX100W with alternatives

Compare 1812B562M160PX100HW-HK with alternatives