1812B361J500DX100HW-HB Knowles CapacitorsBuy Now Datasheet |
1812B361J500PX100HW-HS Knowles CapacitorsBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | KNOWLES PRECISION DEVICES |
Package Description | , 1812 | , 1812 |
Reach Compliance Code | not_compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 0.00036 µF | 0.00036 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 2.54 mm | 2.54 mm |
JESD-609 Code | e0 | |
Length | 4.57 mm | 4.57 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Multilayer | Yes | Yes |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | Waffle Pack | Waffle Pack |
Positive Tolerance | 5% | 5% |
Rated (DC) Voltage (URdc) | 50 V | 50 V |
Reference Standard | MIL-PRF-55681 | MIL-PRF-123 |
Size Code | 1812 | 1812 |
Surface Mount | YES | YES |
Temperature Characteristics Code | X7R | X7R |
Temperature Coefficient | 15% ppm/°C | 15% ppm/°C |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Width | 3.18 mm | 3.18 mm |
Base Number Matches | 1 | 1 |