1812B224K251CT
vs
GCJ43DR72E224KXJ1L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.22 µF
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.65 mm
2 mm
JESD-609 Code
e3
Length
4.57 mm
4.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
YES
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
250 V
250 V
Size Code
1812
1812
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
3.18 mm
3.2 mm
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
, 1812
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Package Shape
RECTANGULAR PACKAGE
Reference Standard
AEC-Q200
Compare 1812B224K251CT with alternatives
Compare GCJ43DR72E224KXJ1L with alternatives