1812B223K102DX100 vs CE1812A-223-K102RCS feature comparison

1812B223K102DX100 Knowles Capacitors

Buy Now Datasheet

CE1812A-223-K102RCS RCD Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES RCD COMPONENTS INC
Package Description , 1812 , 1812
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.022 µF 0.022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.54 mm 2.5 mm
JESD-609 Code e0
Length 4.57 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.18 mm 3.2 mm
Base Number Matches 6 1

Compare 1812B223K102DX100 with alternatives

Compare CE1812A-223-K102RCS with alternatives