1812AF-471K-04
vs
1812AF-471K-01
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FASTRON ELECTRONICS INC
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1812
|
1812
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
CERAMIC-FERRITE
|
CERAMIC-FERRITE
|
DC Resistance |
26.5 Ω
|
26.5 Ω
|
Inductance-Nom (L) |
470 µH
|
470 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Height |
3.65 mm
|
3.65 mm
|
Package Length |
4.9 mm
|
4.9 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.8 mm
|
3.8 mm
|
Packing Method |
TR, 13 Inch
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom) |
33
|
33
|
Rated Current-Max |
0.085 A
|
0.085 A
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Self Resonance Frequency |
2.1 MHz
|
2.1 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD FLASH
|
GOLD FLASH
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Test Frequency |
0.79 MHz
|
0.79 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
|
|
|